RND Axial Fan, 12 V dc, dc Operation, 114.7cfm, 4.8W, 40mA Max, 120 x 120 x 30mm

RS Stock No.: 283-3036Brand: RNDManufacturers Part No.: RND 460-00084Distrelec Article No.: 30172354
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

30mm

Maximum Current

40mA

Dimensions

120 x 120 x 30mm

Air Flow

114.7cfm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.570

BD 9.570 Each (Exc. Vat)

BD 10.527

BD 10.527 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 114.7cfm, 4.8W, 40mA Max, 120 x 120 x 30mm

BD 9.570

BD 9.570 Each (Exc. Vat)

BD 10.527

BD 10.527 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 114.7cfm, 4.8W, 40mA Max, 120 x 120 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

4.8W

Width

120mm

Depth

30mm

Maximum Current

40mA

Dimensions

120 x 120 x 30mm

Air Flow

114.7cfm

Country of Origin

China