RND Axial Fan, 24 V dc, dc Operation, 23.8cfm, 6.48W, 270mA Max, 40 x 40 x 28mm

RS Stock No.: 283-3037Brand: RNDManufacturers Part No.: RND 460-00085Distrelec Article No.: 30172355
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

6.48W

Width

40mm

Depth

28mm

Maximum Current

270mA

Dimensions

40 X 40 X 28mm

Air Flow

23.8cfm

Country of Origin

China

Stock information temporarily unavailable.

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 23.8cfm, 6.48W, 270mA Max, 40 x 40 x 28mm

BD 6.430

BD 6.430 Each (Exc. Vat)

BD 7.073

BD 7.073 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 23.8cfm, 6.48W, 270mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

6.48W

Width

40mm

Depth

28mm

Maximum Current

270mA

Dimensions

40 X 40 X 28mm

Air Flow

23.8cfm

Country of Origin

China