Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Axial Fan, 230 V ac, ac Operation, 94.4cfm, 15.4W, 10mA Max, IP44, 120 x 120 x 38mm

RS Stock No.: 283-3040Brand: RNDManufacturers Part No.: RND 460-00089Distrelec Article No.: 30173490
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

15.4W

Width

120mm

Depth

38mm

Maximum Current

10mA

Dimensions

120 x 120 x 38mm

Air Flow

94.4cfm

IP Rating

IP44

Distrelec Product Id

30173490

Country of Origin

China

Stock information temporarily unavailable.

BD 11.132

BD 11.132 Each (Exc. Vat)

BD 12.245

BD 12.245 Each (inc. VAT)

RND Axial Fan, 230 V ac, ac Operation, 94.4cfm, 15.4W, 10mA Max, IP44, 120 x 120 x 38mm

BD 11.132

BD 11.132 Each (Exc. Vat)

BD 12.245

BD 12.245 Each (inc. VAT)

RND Axial Fan, 230 V ac, ac Operation, 94.4cfm, 15.4W, 10mA Max, IP44, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

15.4W

Width

120mm

Depth

38mm

Maximum Current

10mA

Dimensions

120 x 120 x 38mm

Air Flow

94.4cfm

IP Rating

IP44

Distrelec Product Id

30173490

Country of Origin

China