RND Peltier Module, 72W, 8A, 15.4V, 40 x 40mm
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
72W
Maximum Temperature Difference
+25°C
Maximum Current
8A
Maximum Voltage
15.4V
Active Area
40 x 40mm
Distrelec Product Id
30174119
Country of Origin
China
BD 18.012
BD 18.012 Each (Exc. Vat)
BD 19.813
BD 19.813 Each (inc. VAT)
1
BD 18.012
BD 18.012 Each (Exc. Vat)
BD 19.813
BD 19.813 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMaximum Cooling Capacity
72W
Maximum Temperature Difference
+25°C
Maximum Current
8A
Maximum Voltage
15.4V
Active Area
40 x 40mm
Distrelec Product Id
30174119
Country of Origin
China