Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 465 Series Natural Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68

RS Stock No.: 283-3073Brand: RNDManufacturers Part No.: RND 465-00404Distrelec Article No.: 30096615
View all in Cable Glands

Technical Document

Specifications

Brand

RND

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Natural

Series

RND 465

IP Rating

IP68

Distrelec Product Id

30096615

Country of Origin

China

Stock information temporarily unavailable.

BD 2.189

BD 2.189 Each (Exc. Vat)

BD 2.408

BD 2.408 Each (inc. VAT)

RND RND 465 Series Natural Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68

BD 2.189

BD 2.189 Each (Exc. Vat)

BD 2.408

BD 2.408 Each (inc. VAT)

RND RND 465 Series Natural Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Natural

Series

RND 465

IP Rating

IP68

Distrelec Product Id

30096615

Country of Origin

China