RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.7mm Pin Diameter, Red
RS Stock No.: 283-3110Brand: RNDManufacturers Part No.: RND 465-00561Distrelec Article No.: 30110340
Technical Document
Specifications
Brand
RNDPin Diameter
1.7mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Red
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, RedBrand: RS PRO
BD 0.048Each (In a Pack of 100) (Exc. Vat)
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.7mm Pin Diameter, Red
100
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.7mm Pin Diameter, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, RedBrand: RS PRO
BD 0.048Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
RNDPin Diameter
1.7mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Red
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, RedBrand: RS PRO
BD 0.048Each (In a Pack of 100) (Exc. Vat)