RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.4mm Pin Diameter, Yellow
RS Stock No.: 283-3117Brand: RNDManufacturers Part No.: RND 465-00569Distrelec Article No.: 30110348
Technical Document
Specifications
Brand
RNDPin Diameter
1.4mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Yellow
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, YellowBrand: RS PRO
BD 0.079Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.4mm Pin Diameter, Yellow
100
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.4mm Pin Diameter, Yellow
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, YellowBrand: RS PRO
BD 0.079Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
RNDPin Diameter
1.4mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Yellow
Pin Length
14mm
Insulation
Yes
Series
RND 465
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, YellowBrand: RS PRO
BD 0.079Each (In a Pack of 100) (Exc. Vat)