Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND, RND 465 Butt Splice Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 283-3120Brand: RNDManufacturers Part No.: RND 465-00574Distrelec Article No.: 30110353
View all in Splice Connectors

Technical Document

Specifications

Brand

RND

Splice Type

Butt Splice

Wire Size

16 → 14 AWG

Overall Length

24mm

Minimum Wire Size AWG

16AWG

Diameter

6.2mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30110353

Country of Origin

China

You may be interested in
RS PRO Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
BD 0.128Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Butt Splice Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Butt Splice Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
BD 0.128Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

RND

Splice Type

Butt Splice

Wire Size

16 → 14 AWG

Overall Length

24mm

Minimum Wire Size AWG

16AWG

Diameter

6.2mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Series

RND 465

Contact Plating

Tin

Distrelec Product Id

30110353

Country of Origin

China

You may be interested in
RS PRO Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
BD 0.128Each (In a Pack of 100) (Exc. Vat)