RND, RND 465 Insulated Crimp Terminal, 5/16 Stud Size, Blue

RS Stock No.: 490-460Brand: RNDManufacturers Part No.: RND 465-00594
View all in Ring Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

5mm

Inner Ring Diameter

5mm

Stud Size

5/16

Colour

Blue

Country of Origin

China

BD 1.804

BD 1.804 1 Pack of 100 (Exc. Vat)

BD 1.984

BD 1.984 1 Pack of 100 (inc. VAT)

RND, RND 465 Insulated Crimp Terminal, 5/16 Stud Size, Blue

BD 1.804

BD 1.804 1 Pack of 100 (Exc. Vat)

BD 1.984

BD 1.984 1 Pack of 100 (inc. VAT)

RND, RND 465 Insulated Crimp Terminal, 5/16 Stud Size, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

5mm

Inner Ring Diameter

5mm

Stud Size

5/16

Colour

Blue

Country of Origin

China