RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Blue

RS Stock No.: 283-3136Brand: RNDManufacturers Part No.: RND 465-00631Distrelec Article No.: 30110409
View all in Ring Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Stud Size

#10mm

Colour

Blue

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 3.300

BD 0.033 Each (In a Pack of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Blue

BD 3.300

BD 0.033 Each (In a Pack of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8.5mm

Stud Size

#10mm

Colour

Blue

Country of Origin

China

You may be interested in