RND, RND 465 Insulated Ring Terminal, 5/16in Stud Size, Blue
RS Stock No.: 283-3138Brand: RNDManufacturers Part No.: RND 465-00633Distrelec Article No.: 30110411
Technical Document
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
12mm
Stud Size
5/16in
Colour
Blue
Distrelec Product Id
30110411
Country of Origin
China
Stock information temporarily unavailable.
BD 3.850
BD 0.038 Each (In a Pack of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Ring Terminal, 5/16in Stud Size, Blue
100
BD 3.850
BD 0.038 Each (In a Pack of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Pack of 100) (inc. VAT)
RND, RND 465 Insulated Ring Terminal, 5/16in Stud Size, Blue
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 465
Series Number
465
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
12mm
Stud Size
5/16in
Colour
Blue
Distrelec Product Id
30110411
Country of Origin
China