RND Polyamide 6.6 (PA66) Latch In, 20.1mm Max. Bundle

RS Stock No.: 283-3963Brand: RNDManufacturers Part No.: RND 475-00322Distrelec Article No.: 30075230
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RND

Cable Clip/Clamp Style

Latch In

Maximum Bundle Diameter

20.1mm

Affixing Method

Self Adhesive

Material

Polyamide 6.6 (PA66)

Operating Temperature Range

-10 °C→+65 °C

Maximum Operating Temperature

+65°C

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 26.400

BD 0.264 Each (In a Pack of 100) (Exc. Vat)

BD 29.040

BD 0.290 Each (In a Pack of 100) (inc. VAT)

RND Polyamide 6.6 (PA66) Latch In, 20.1mm Max. Bundle

BD 26.400

BD 0.264 Each (In a Pack of 100) (Exc. Vat)

BD 29.040

BD 0.290 Each (In a Pack of 100) (inc. VAT)

RND Polyamide 6.6 (PA66) Latch In, 20.1mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Cable Clip/Clamp Style

Latch In

Maximum Bundle Diameter

20.1mm

Affixing Method

Self Adhesive

Material

Polyamide 6.6 (PA66)

Operating Temperature Range

-10 °C→+65 °C

Maximum Operating Temperature

+65°C

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China