RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
Technical Document
Specifications
Brand
RNDSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
Square
Ratchet Included
Yes
Country of Origin
China
BD 5.819
BD 5.819 Each (Exc. Vat)
BD 6.401
BD 6.401 Each (inc. VAT)
RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
1
BD 5.819
BD 5.819 Each (Exc. Vat)
BD 6.401
BD 6.401 Each (inc. VAT)
RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
Square
Ratchet Included
Yes
Country of Origin
China