RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Technical Document
Specifications
Brand
RNDAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
PVC
Series
RND 600
Country of Origin
China
Stock information temporarily unavailable.
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
PVC
Series
RND 600
Country of Origin
China