RND 610-00085, 5.1mm High Polyamide Snap Rivet Support for 3.1mm PCB Hole, 3 x 3.5mm Base

RS Stock No.: 492-240Brand: RNDManufacturers Part No.: RND 610-00085
View all in PCB Supports

Technical Document

Specifications

Brand

RND

Overall Height

5.1mm

PCB Support Type

Snap Rivet Support

Body Height

5.1mm

Support Base Dimensions

3 x 3.5mm

PCB Hole Diameter

3.1mm

PCB Thickness

1mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

RND 610-00085, 5.1mm High Polyamide Snap Rivet Support for 3.1mm PCB Hole, 3 x 3.5mm Base

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

RND 610-00085, 5.1mm High Polyamide Snap Rivet Support for 3.1mm PCB Hole, 3 x 3.5mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.050BD 2.475
500 - 2450BD 0.050BD 2.475
2500 - 4950BD 0.050BD 2.475
5000+BD 0.044BD 2.200

Technical Document

Specifications

Brand

RND

Overall Height

5.1mm

PCB Support Type

Snap Rivet Support

Body Height

5.1mm

Support Base Dimensions

3 x 3.5mm

PCB Hole Diameter

3.1mm

PCB Thickness

1mm

Material

Polyamide

Country of Origin

China