RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
Technical Document
Specifications
Brand
RNDOverall Height
19.7mm
PCB Support Type
Support Pillar
Body Height
19.7mm
PCB Hole Diameter
7.1mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
50
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.094 | BD 4.675 |
500 - 2450 | BD 0.094 | BD 4.675 |
2500 - 4950 | BD 0.094 | BD 4.675 |
5000+ | BD 0.088 | BD 4.400 |
Technical Document
Specifications
Brand
RNDOverall Height
19.7mm
PCB Support Type
Support Pillar
Body Height
19.7mm
PCB Hole Diameter
7.1mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany