Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 610-00140, 9.5mm High Polyamide PCB Support for 4mm PCB Hole, 10.2 x 7.1mm Base

RS Stock No.: 491-026Brand: RNDManufacturers Part No.: RND 610-00140
View all in PCB Supports

Technical Document

Specifications

Brand

RND

PCB Support Type

Support Post

Overall Height

9.5mm

Body Height

9.5mm

Support Base Dimensions

10.2 x 7.1mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (Exc. Vat)

RND 610-00140, 9.5mm High Polyamide PCB Support for 4mm PCB Hole, 10.2 x 7.1mm Base

P.O.A.

1 Pack of 1 (Exc. Vat)

RND 610-00140, 9.5mm High Polyamide PCB Support for 4mm PCB Hole, 10.2 x 7.1mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

PCB Support Type

Support Post

Overall Height

9.5mm

Body Height

9.5mm

Support Base Dimensions

10.2 x 7.1mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Polyamide

Country of Origin

China