RND Polyamide Spacer for 2.54mm PCB Hole

RS Stock No.: 490-241Brand: RNDManufacturers Part No.: RND 610-00147
View all in PCB Spacers

Technical Document

Specifications

Brand

RND

Type

Spacer

Body Height

4.8mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

BD 6.875

BD 0.138 Each (In a Pack of 50) (Exc. Vat)

BD 7.563

BD 0.152 Each (In a Pack of 50) (inc. VAT)

RND Polyamide Spacer for 2.54mm PCB Hole

BD 6.875

BD 0.138 Each (In a Pack of 50) (Exc. Vat)

BD 7.563

BD 0.152 Each (In a Pack of 50) (inc. VAT)

RND Polyamide Spacer for 2.54mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.138BD 6.875
500 - 2450BD 0.132BD 6.600
2500 - 4950BD 0.132BD 6.600
5000+BD 0.121BD 6.050

Technical Document

Specifications

Brand

RND

Type

Spacer

Body Height

4.8mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

Material

Polyamide

Country of Origin

China