RND 610-00220, 4.8mm High Polyamide PCB Support for 4mm PCB Hole

RS Stock No.: 490-325Brand: RNDManufacturers Part No.: RND 610-00220
View all in PCB Supports

Technical Document

Specifications

Brand

RND

Overall Height

4.8mm

PCB Support Type

Support Post

Body Height

4.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

BD 4.125

BD 0.082 1 Pack of 1 (Exc. Vat)

BD 4.537

BD 0.090 1 Pack of 1 (inc. VAT)

RND 610-00220, 4.8mm High Polyamide PCB Support for 4mm PCB Hole

BD 4.125

BD 0.082 1 Pack of 1 (Exc. Vat)

BD 4.537

BD 0.090 1 Pack of 1 (inc. VAT)

RND 610-00220, 4.8mm High Polyamide PCB Support for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.082BD 4.125
500 - 2450BD 0.082BD 4.125
2500 - 4950BD 0.082BD 4.125
5000+BD 0.077BD 3.850

Technical Document

Specifications

Brand

RND

Overall Height

4.8mm

PCB Support Type

Support Post

Body Height

4.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

China