RND 610-00871, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 6.4 x 8.7mm Base
Technical Document
Specifications
Brand
RNDPCB Support Type
Support Post
Overall Height
8.7mm
Body Height
6.4mm
Support Base Dimensions
6.4 x 8.7mm
PCB Hole Diameter
4.4mm
PCB Thickness
1.57mm
Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
BD 7.700
BD 0.154 1 Pack of 1 (Exc. Vat)
BD 8.470
BD 0.169 1 Pack of 1 (inc. VAT)
RND 610-00871, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 6.4 x 8.7mm Base
50
BD 7.700
BD 0.154 1 Pack of 1 (Exc. Vat)
BD 8.470
BD 0.169 1 Pack of 1 (inc. VAT)
RND 610-00871, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 6.4 x 8.7mm Base
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.154 | BD 7.700 |
500 - 2450 | BD 0.154 | BD 7.700 |
2500 - 4950 | BD 0.148 | BD 7.425 |
5000+ | BD 0.138 | BD 6.875 |
Technical Document
Specifications
Brand
RNDPCB Support Type
Support Post
Overall Height
8.7mm
Body Height
6.4mm
Support Base Dimensions
6.4 x 8.7mm
PCB Hole Diameter
4.4mm
PCB Thickness
1.57mm
Material
Polyamide
Country of Origin
China