RND 610-00872, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 7.9mm Base
Technical Document
Specifications
Brand
RNDOverall Height
8.7mm
PCB Support Type
Support Post
Body Height
6.4mm
Support Base Dimensions
8.7 x 7.9mm
PCB Hole Diameter
4.4mm
PCB Thickness
1.57mm
Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
BD 7.975
BD 0.160 1 Pack of 1 (Exc. Vat)
BD 8.773
BD 0.176 1 Pack of 1 (inc. VAT)
RND 610-00872, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 7.9mm Base
50
BD 7.975
BD 0.160 1 Pack of 1 (Exc. Vat)
BD 8.773
BD 0.176 1 Pack of 1 (inc. VAT)
RND 610-00872, 6.4mm High Polyamide PCB Support for 4.4mm PCB Hole, 8.7 x 7.9mm Base
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.160 | BD 7.975 |
500 - 2450 | BD 0.160 | BD 7.975 |
2500 - 4950 | BD 0.154 | BD 7.700 |
5000+ | BD 0.143 | BD 7.150 |
Technical Document
Specifications
Brand
RNDOverall Height
8.7mm
PCB Support Type
Support Post
Body Height
6.4mm
Support Base Dimensions
8.7 x 7.9mm
PCB Hole Diameter
4.4mm
PCB Thickness
1.57mm
Material
Polyamide
Country of Origin
China