Hazardous Product

RND Neodymium Magnet 35N, Width 14mm

RS Stock No.: 491-073Brand: RNDManufacturers Part No.: RND 610-00887
View all in Neodymium Magnets

Technical Document

Specifications

Brand

RND

Magnet Type

Disc

Width/Diameter

14mm

Pull Force

35N

Thickness

8mm

Attachment Type

Self-Adhesive

Country of Origin

China

Stock information temporarily unavailable.

BD 0.698

BD 0.698 Each (Exc. Vat)

BD 0.768

BD 0.768 Each (inc. VAT)

RND Neodymium Magnet 35N, Width 14mm

BD 0.698

BD 0.698 Each (Exc. Vat)

BD 0.768

BD 0.768 Each (inc. VAT)

RND Neodymium Magnet 35N, Width 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Magnet Type

Disc

Width/Diameter

14mm

Pull Force

35N

Thickness

8mm

Attachment Type

Self-Adhesive

Country of Origin

China