Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 4K USB 3.0 Docking Station with HDMI - 2 x USB ports, USB C

RS Stock No.: 491-086Brand: RNDManufacturers Part No.: RND 720-00002
View all in Docking Stations

Technical Document

Specifications

Brand

RND

Video Connection Type

HDMI

Number of Usb Ports

2

Maximum Resolution

3840 x 2160

USB Connection Type

USB C

Number of Displays Supported

1

Bus Type

USB 3.0

Country of Origin

China

Stock information temporarily unavailable.

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

RND 4K USB 3.0 Docking Station with HDMI - 2 x USB ports, USB C

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

RND 4K USB 3.0 Docking Station with HDMI - 2 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Video Connection Type

HDMI

Number of Usb Ports

2

Maximum Resolution

3840 x 2160

USB Connection Type

USB C

Number of Displays Supported

1

Bus Type

USB 3.0

Country of Origin

China