RND 4K USB 3.0 Docking Station with HDMI, VGA - 2 x USB ports, USB C
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI, VGA
Number of Displays Supported
1
Number of Usb Ports
2
Country of Origin
China
BD 6.809
BD 6.809 Each (Exc. Vat)
BD 7.490
BD 7.490 Each (inc. VAT)
RND 4K USB 3.0 Docking Station with HDMI, VGA - 2 x USB ports, USB C
1
BD 6.809
BD 6.809 Each (Exc. Vat)
BD 7.490
BD 7.490 Each (inc. VAT)
RND 4K USB 3.0 Docking Station with HDMI, VGA - 2 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI, VGA
Number of Displays Supported
1
Number of Usb Ports
2
Country of Origin
China