Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 4K USB 3.0 Docking Station with HDMI - 1 x USB ports, USB C

RS Stock No.: 491-969Brand: RNDManufacturers Part No.: RND 720-00005
View all in Docking Stations

Technical Document

Specifications

Number of Displays Supported

1

Bus Type

USB 3.0

USB Connection Type

USB C

Video Connection Type

HDMI

Maximum Resolution

3840 x 2160

Number of Usb Ports

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND 4K USB 3.0 Docking Station with HDMI - 1 x USB ports, USB C

P.O.A.

RND 4K USB 3.0 Docking Station with HDMI - 1 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Displays Supported

1

Bus Type

USB 3.0

USB Connection Type

USB C

Video Connection Type

HDMI

Maximum Resolution

3840 x 2160

Number of Usb Ports

1

Country of Origin

China