RND 4K USB 3.0, USB-C Docking Station with HDMI - 5 x USB ports, USB C
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0, USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
5
Country of Origin
China
Stock information temporarily unavailable.
BD 5.286
BD 5.286 Each (Exc. Vat)
BD 5.815
BD 5.815 Each (inc. VAT)
RND 4K USB 3.0, USB-C Docking Station with HDMI - 5 x USB ports, USB C
1
BD 5.286
BD 5.286 Each (Exc. Vat)
BD 5.815
BD 5.815 Each (inc. VAT)
RND 4K USB 3.0, USB-C Docking Station with HDMI - 5 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBus Type
USB 3.0, USB-C
Maximum Resolution
3840 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
Number of Usb Ports
5
Country of Origin
China