RNDRND 765, 3m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Black
Distrelec Product Id
30229432
Country of Origin
China
BD 4.515
BD 4.515 Each (Exc. Vat)
BD 4.967
BD 4.967 Each (inc. VAT)
1
BD 4.515
BD 4.515 Each (Exc. Vat)
BD 4.967
BD 4.967 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Black
Distrelec Product Id
30229432
Country of Origin
China