RNDRND 765, 5m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4416Brand: RNDManufacturers Part No.: RND 765-00186Distrelec Article No.: 30229433
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Distrelec Product Id

30229433

Country of Origin

China

Stock information temporarily unavailable.

BD 6.946

BD 6.946 Each (Exc. Vat)

BD 7.641

BD 7.641 Each (inc. VAT)

RNDRND 765, 5m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

BD 6.946

BD 6.946 Each (Exc. Vat)

BD 7.641

BD 7.641 Each (inc. VAT)

RNDRND 765, 5m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Distrelec Product Id

30229433

Country of Origin

China