RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4418Brand: RNDManufacturers Part No.: RND 765-00188Distrelec Article No.: 30229435
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Distrelec Product Id

30229435

Country of Origin

China

Stock information temporarily unavailable.

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

RNDRND 765, 10m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Distrelec Product Id

30229435

Country of Origin

China