Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RNDRND 765, 3m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4424Brand: RNDManufacturers Part No.: RND 765-00193Distrelec Article No.: 30229440
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Distrelec Product Id

30229440

Country of Origin

China

Stock information temporarily unavailable.

BD 4.890

BD 4.890 Each (Exc. Vat)

BD 5.379

BD 5.379 Each (inc. VAT)

RNDRND 765, 3m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

BD 4.890

BD 4.890 Each (Exc. Vat)

BD 5.379

BD 5.379 Each (inc. VAT)

RNDRND 765, 3m Cat6, Blue RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Distrelec Product Id

30229440

Country of Origin

China