RNDRND 765, 5m Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS Stock No.: 283-4433Brand: RNDManufacturers Part No.: RND 765-00202Distrelec Article No.: 30229449
View all in Ethernet Cable

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Distrelec Product Id

30229449

Country of Origin

China

Stock information temporarily unavailable.

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

RNDRND 765, 5m Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

RNDRND 765, 5m Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Distrelec Product Id

30229449

Country of Origin

China