RNDRND 765, 10m Cat6, Red RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Distrelec Product Id
30229467
Country of Origin
China
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Distrelec Product Id
30229467
Country of Origin
China