RNDRND 765, 1m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Distrelec Product Id
30229477
Country of Origin
China
BD 2.898
BD 2.898 Each (Exc. Vat)
BD 3.188
BD 3.188 Each (inc. VAT)
1
BD 2.898
BD 2.898 Each (Exc. Vat)
BD 3.188
BD 3.188 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Distrelec Product Id
30229477
Country of Origin
China