RNDRND 765, 2m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Yellow
Distrelec Product Id
30229479
Country of Origin
China
BD 3.800
BD 3.800 Each (Exc. Vat)
BD 4.180
BD 4.180 Each (inc. VAT)
1
BD 3.800
BD 3.800 Each (Exc. Vat)
BD 4.180
BD 4.180 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Yellow
Distrelec Product Id
30229479
Country of Origin
China