Robert Scott 41x10cm White Microfibre Mop Head

RS Stock No.: 276-9572Brand: Robert ScottManufacturers Part No.: 100666
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Type

Microfibre Mop Head

Material

Microfibre

Colour

White

Size

41x10cm

Application

Floor Edge Cleaning

For Use With

Bucket And Spray Mopping

Country of Origin

Pakistan

You may be interested in
RS PRO Mop Head
BD 34.091Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.462

BD 6.462 Each (Exc. Vat)

BD 7.108

BD 7.108 Each (inc. VAT)

Robert Scott 41x10cm White Microfibre Mop Head

BD 6.462

BD 6.462 Each (Exc. Vat)

BD 7.108

BD 7.108 Each (inc. VAT)

Robert Scott 41x10cm White Microfibre Mop Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Mop Head
BD 34.091Each (Exc. Vat)

Technical Document

Specifications

Type

Microfibre Mop Head

Material

Microfibre

Colour

White

Size

41x10cm

Application

Floor Edge Cleaning

For Use With

Bucket And Spray Mopping

Country of Origin

Pakistan

You may be interested in
RS PRO Mop Head
BD 34.091Each (Exc. Vat)