Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Robert Scott Steel Grey Stainless Steel Wall Mounting Ash Tray, 110mm x 285mm x 250mm

RS Stock No.: 276-9589Brand: Robert ScottManufacturers Part No.: 101677
brand-logo
View all in Ashtrays

Technical Document

Specifications

Mounting

Wall Mounting

Material

Stainless Steel

Capacity

2.7L

Colour

Steel Grey

Depth

110mm

Height

285mm

Width

250mm

Country of Origin

China

Stock information temporarily unavailable.

BD 36.698

BD 36.698 Each (Exc. Vat)

BD 40.368

BD 40.368 Each (inc. VAT)

Robert Scott Steel Grey Stainless Steel Wall Mounting Ash Tray, 110mm x 285mm x 250mm

BD 36.698

BD 36.698 Each (Exc. Vat)

BD 40.368

BD 40.368 Each (inc. VAT)

Robert Scott Steel Grey Stainless Steel Wall Mounting Ash Tray, 110mm x 285mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting

Wall Mounting

Material

Stainless Steel

Capacity

2.7L

Colour

Steel Grey

Depth

110mm

Height

285mm

Width

250mm

Country of Origin

China