Technical Document
Specifications
Brand
Robert ScottSprayer Type
Handheld
Capacity
1.5L
Colour
Blue
Weight
408g
Series
1021
Country of Origin
Italy
Stock information temporarily unavailable.
BD 13.326
BD 13.326 Each (Exc. Vat)
BD 14.659
BD 14.659 Each (inc. VAT)
Robert Scott Handheld 1.5L Pressure Sprayer
1
BD 13.326
BD 13.326 Each (Exc. Vat)
BD 14.659
BD 14.659 Each (inc. VAT)
Robert Scott Handheld 1.5L Pressure Sprayer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Robert ScottSprayer Type
Handheld
Capacity
1.5L
Colour
Blue
Weight
408g
Series
1021
Country of Origin
Italy