Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Robert Scott 65lt Fire Retardant Fully Enclosed Pedal Bin 65L White, Yellow Pedal Steel Waste Bin

RS Stock No.: 276-9650Brand: Robert ScottManufacturers Part No.: 104218
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

65L

Colour

White, Yellow

Material

Steel

Wheels

No

Trade Name

65lt Fire Retardant Fully Enclosed Pedal Bin

Lid Type

Pedal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 216.926

BD 216.926 Each (Exc. Vat)

BD 238.619

BD 238.619 Each (inc. VAT)

Robert Scott 65lt Fire Retardant Fully Enclosed Pedal Bin 65L White, Yellow Pedal Steel Waste Bin

BD 216.926

BD 216.926 Each (Exc. Vat)

BD 238.619

BD 238.619 Each (inc. VAT)

Robert Scott 65lt Fire Retardant Fully Enclosed Pedal Bin 65L White, Yellow Pedal Steel Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

65L

Colour

White, Yellow

Material

Steel

Wheels

No

Trade Name

65lt Fire Retardant Fully Enclosed Pedal Bin

Lid Type

Pedal

Country of Origin

United Kingdom