Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Robustel R1510 2G, 3G, 4G, Ethernet, WiFi, 3 Ports

RS Stock No.: 225-0199Brand: RobustelManufacturers Part No.: B048701
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

R1510

Wireless Connectivity

2G, 3G, 4G, Ethernet, WiFi

Network Speed

10/100Mbit/s

WiFi Rating

300 Mbps

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

220x153x60mm

Weight

460g

Depth

220mm

Width

153mm

Height

60mm

Country of Origin

China

Stock information temporarily unavailable.

BD 149.315

BD 149.315 Each (Exc. Vat)

BD 164.247

BD 164.247 Each (inc. VAT)

Robustel R1510 2G, 3G, 4G, Ethernet, WiFi, 3 Ports

BD 149.315

BD 149.315 Each (Exc. Vat)

BD 164.247

BD 164.247 Each (inc. VAT)

Robustel R1510 2G, 3G, 4G, Ethernet, WiFi, 3 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 149.315
5 - 9BD 141.855
10 - 24BD 135.896
25+BD 131.008

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

R1510

Wireless Connectivity

2G, 3G, 4G, Ethernet, WiFi

Network Speed

10/100Mbit/s

WiFi Rating

300 Mbps

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

220x153x60mm

Weight

460g

Depth

220mm

Width

153mm

Height

60mm

Country of Origin

China