Robustel R1511P 4G, Ethernet, 2 Ports

RS Stock No.: 225-0200Brand: RobustelManufacturers Part No.: R1511P-4L-A02EU-A
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

R1511P

Wireless Connectivity

4G, Ethernet

Network Speed

300Mbit/s

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

Country of Origin

China

Stock information temporarily unavailable.

BD 98.742

BD 98.742 Each (Exc. Vat)

BD 108.616

BD 108.616 Each (inc. VAT)

Robustel R1511P 4G, Ethernet, 2 Ports

BD 98.742

BD 98.742 Each (Exc. Vat)

BD 108.616

BD 108.616 Each (inc. VAT)

Robustel R1511P 4G, Ethernet, 2 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 98.742
5 - 9BD 93.808
10 - 24BD 89.160
25+BD 85.635

Technical Document

Specifications

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

R1511P

Wireless Connectivity

4G, Ethernet

Network Speed

300Mbit/s

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

Country of Origin

China