Rockfall Light Blue Socks, size 36 → 42cm 3 → 8in

RS Stock No.: 260-3063Brand: RockfallManufacturers Part No.: ECOSOCK-3/8
brand-logo
View all in Socks

Technical Document

Specifications

Size

3 → 8

Size UK

3 → 8in

Material

Polyester

Colour

Light Blue

Special Features

Abrasion-Resistant

Size EUR

36 → 42cm

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 9.702

BD 9.702 1 Pair (Exc. Vat)

BD 10.672

BD 10.672 1 Pair (inc. VAT)

Rockfall Light Blue Socks, size 36 → 42cm 3 → 8in

BD 9.702

BD 9.702 1 Pair (Exc. Vat)

BD 10.672

BD 10.672 1 Pair (inc. VAT)

Rockfall Light Blue Socks, size 36 → 42cm 3 → 8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

3 → 8

Size UK

3 → 8in

Material

Polyester

Colour

Light Blue

Special Features

Abrasion-Resistant

Size EUR

36 → 42cm

Country of Origin

Pakistan