Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rocol Foodlube Universal 000 PTFE Lubricant 4 kg Pail,Food Safe

RS Stock No.: 448-0731Brand: RocolManufacturers Part No.: 15286
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube Universal 000

Lubricant Type

PTFE

Package Type

Pail

Package Size

4 kg

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Roller

Country of Origin

United Kingdom

Product details

Foodlube Universal 000

Designed for efficient lubrication of all types of ball, roller and plain bearings
Will operate under high loads
Significantly extends bearing life
Superior resistance to water washout
Excellent corrosion protection
NLGI 000 for use with automatic lubrication equipment
Temperature range -50°C to +160°C
Provides food-safe assurance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rocol Foodlube Universal 000 PTFE Lubricant 4 kg Pail,Food Safe

P.O.A.

Rocol Foodlube Universal 000 PTFE Lubricant 4 kg Pail,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube Universal 000

Lubricant Type

PTFE

Package Type

Pail

Package Size

4 kg

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Roller

Country of Origin

United Kingdom

Product details

Foodlube Universal 000

Designed for efficient lubrication of all types of ball, roller and plain bearings
Will operate under high loads
Significantly extends bearing life
Superior resistance to water washout
Excellent corrosion protection
NLGI 000 for use with automatic lubrication equipment
Temperature range -50°C to +160°C
Provides food-safe assurance

You may be interested in