Technical Document
Specifications
Brand
RocolTrade Name
Foodlube® Premier 1
Lubricant Type
PFAS Free
Package Type
Cartridge
Package Size
380 g
Food Processing Safe
Yes
Application
Corrosion Protection, Rust Protection
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
BD 24.915
BD 24.915 Each (Exc. Vat)
BD 27.407
BD 27.407 Each (inc. VAT)
1
BD 24.915
BD 24.915 Each (Exc. Vat)
BD 27.407
BD 27.407 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 24.915 |
6 - 14 | BD 24.343 |
15+ | BD 24.216 |
Technical Document
Specifications
Brand
RocolTrade Name
Foodlube® Premier 1
Lubricant Type
PFAS Free
Package Type
Cartridge
Package Size
380 g
Food Processing Safe
Yes
Application
Corrosion Protection, Rust Protection
Type
Multipurpose Lubricant
Country of Origin
United Kingdom