Rocol SAFE STEP® Black PVC 18.25m Anti-slip Hazard Tape

RS Stock No.: 711-328Brand: RocolManufacturers Part No.: 43530
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Rocol

Colour

Black

Tape Type

Hazard Tape

Backing Material

PVC

Width

25mm

Length

18.25m

Model Number

SAFE STEP®

Country of Origin

United States

Product details

Self-Adhesive Tape & Tiles

This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Features and Benefits:

• A quick, effective and economical solution to a slip hazard
• Extremely durable, mineral-coated general purpose anti-slip treads
• Requires minimal technical competence
• Resistant to water, motor oil, detergents and solvents
• Typical life: 1-2 years
• Almost unlimited applications, suitable for an internal and external use

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape/tiles?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Are these tapes/tiles easy to use?

They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
Stock information temporarily unavailable.

BD 32.412

BD 32.412 Each (Exc. Vat)

BD 35.653

BD 35.653 Each (inc. VAT)

Rocol SAFE STEP® Black PVC 18.25m Anti-slip Hazard Tape

BD 32.412

BD 32.412 Each (Exc. Vat)

BD 35.653

BD 35.653 Each (inc. VAT)

Rocol SAFE STEP® Black PVC 18.25m Anti-slip Hazard Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Colour

Black

Tape Type

Hazard Tape

Backing Material

PVC

Width

25mm

Length

18.25m

Model Number

SAFE STEP®

Country of Origin

United States

Product details

Self-Adhesive Tape & Tiles

This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Features and Benefits:

• A quick, effective and economical solution to a slip hazard
• Extremely durable, mineral-coated general purpose anti-slip treads
• Requires minimal technical competence
• Resistant to water, motor oil, detergents and solvents
• Typical life: 1-2 years
• Almost unlimited applications, suitable for an internal and external use

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape/tiles?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Are these tapes/tiles easy to use?

They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in