Technical Document
Specifications
Brand
Rohde & SchwarzAccessory Type
Spectrum Analyzer Frequency Upgrade
For Use With
FPC1000 Spectrum Analyser
Country of Origin
Czech Republic
Product details
FPC-B2 and FPC-B3 Spectrum Analyser Frequency Upgrades
Instruments can be upgraded via a software keycode.
Frequency Range
• FPC-B2 Spectrum Analyser Frequency Upgrade 1 GHz to 2 GHz
• FPC-B3 Spectrum Analyser Frequency Upgrade 2 GHz to 3 GHz
Features
Fully frequency-upgradeable
100% software-upgradeable
R&S®FPC1000 Spectrum Analyzer
BD 562.782
BD 562.782 Each (Exc. Vat)
BD 619.060
BD 619.060 Each (inc. VAT)
1
BD 562.782
BD 562.782 Each (Exc. Vat)
BD 619.060
BD 619.060 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzAccessory Type
Spectrum Analyzer Frequency Upgrade
For Use With
FPC1000 Spectrum Analyser
Country of Origin
Czech Republic
Product details
FPC-B2 and FPC-B3 Spectrum Analyser Frequency Upgrades
Instruments can be upgraded via a software keycode.
Frequency Range
• FPC-B2 Spectrum Analyser Frequency Upgrade 1 GHz to 2 GHz
• FPC-B3 Spectrum Analyser Frequency Upgrade 2 GHz to 3 GHz
Features
Fully frequency-upgradeable
100% software-upgradeable