Rohde & Schwarz FPL1003 Desktop Spectrum Analyser Bundle, 40MHz
RS Stock No.: 230-7785Brand: Rohde & SchwarzManufacturers Part No.: FPL-EMI3Distrelec Article No.: 30229603

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
40MHz
Number of Channels
1
Setting Modes
Span
Series
FPL1003
Display Type
TFT Colour
Interface Type
GPIB, LAN, USB
Desktop/Handheld
Desktop
Model Number p
FPL1003
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 8,319.135
BD 8,319.135 Each (Exc. Vat)
BD 9,151.049
BD 9,151.049 Each (inc. VAT)
Rohde & Schwarz FPL1003 Desktop Spectrum Analyser Bundle, 40MHz
1
BD 8,319.135
BD 8,319.135 Each (Exc. Vat)
BD 9,151.049
BD 9,151.049 Each (inc. VAT)
Rohde & Schwarz FPL1003 Desktop Spectrum Analyser Bundle, 40MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
40MHz
Number of Channels
1
Setting Modes
Span
Series
FPL1003
Display Type
TFT Colour
Interface Type
GPIB, LAN, USB
Desktop/Handheld
Desktop
Model Number p
FPL1003
Country of Origin
Czech Republic