Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz HM8118 Bench LCR Meter 100mF, 100 MΩ, 100000H

RS Stock No.: 488-166Brand: Rohde & SchwarzManufacturers Part No.: HM8118
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

100mF

Maximum Resistance Measurement

100 MΩ

Maximum Inductance Measurement

100000H

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

365 x 285 x 75mm

Weight

4kg

Height

75mm

Length

365mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Model Number p

HM8118

Width

285mm

Model Number (p)

HM8118

Country of Origin

Germany

Product details

HM8118 LCR measuring bridge

Supplied with

LCR measuring bridge, power cable, HZ184 Kelvin measuring cable, HZ188 4-wire SMD test adapter, instructions

You may be interested in
Rohde & Schwarz LCR Meter, 100 MΩ
BD 1,902.683Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1,531.735

BD 1,531.735 Each (Exc. Vat)

BD 1,684.908

BD 1,684.908 Each (inc. VAT)

Rohde & Schwarz HM8118 Bench LCR Meter 100mF, 100 MΩ, 100000H

BD 1,531.735

BD 1,531.735 Each (Exc. Vat)

BD 1,684.908

BD 1,684.908 Each (inc. VAT)

Rohde & Schwarz HM8118 Bench LCR Meter 100mF, 100 MΩ, 100000H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rohde & Schwarz LCR Meter, 100 MΩ
BD 1,902.683Each (Exc. Vat)

Technical Document

Specifications

Maximum Capacitance Measurement

100mF

Maximum Resistance Measurement

100 MΩ

Maximum Inductance Measurement

100000H

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

365 x 285 x 75mm

Weight

4kg

Height

75mm

Length

365mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Model Number p

HM8118

Width

285mm

Model Number (p)

HM8118

Country of Origin

Germany

Product details

HM8118 LCR measuring bridge

Supplied with

LCR measuring bridge, power cable, HZ184 Kelvin measuring cable, HZ188 4-wire SMD test adapter, instructions

You may be interested in
Rohde & Schwarz LCR Meter, 100 MΩ
BD 1,902.683Each (Exc. Vat)