Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 33W

Technical Document
Specifications
Brand
Rohde & SchwarzSeries
HMC804X
Model Number
HMC8043-G
Number of Outputs
3
Supply Voltage
100 → 240V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
33W
Number of Displays
3
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
Wago Male Connector
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Czech Republic
Product details
R&S HMC8043-G 3 Channel Bench Power Supply
The three-channel R&S®HMC8043 delivers a maximum of 3 A per channel. The three-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
• Engineering Lab
• Automatic test equipment (ATE)
• Production environment
Features and Benefits
• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
BD 909.738
BD 909.738 Each (Exc. Vat)
BD 1,000.712
BD 1,000.712 Each (inc. VAT)
Calibration type
No Calibration
1
BD 909.738
BD 909.738 Each (Exc. Vat)
BD 1,000.712
BD 1,000.712 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzSeries
HMC804X
Model Number
HMC8043-G
Number of Outputs
3
Supply Voltage
100 → 240V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
33W
Number of Displays
3
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
Wago Male Connector
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Czech Republic
Product details
R&S HMC8043-G 3 Channel Bench Power Supply
The three-channel R&S®HMC8043 delivers a maximum of 3 A per channel. The three-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
• Engineering Lab
• Automatic test equipment (ATE)
• Production environment
Features and Benefits
• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs