Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz MXO44-2415 MXO 4 Series, 1.5GHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 252-3183Brand: Rohde & SchwarzManufacturers Part No.: MXO44-2415
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1.5GHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

400Mpts

Sample Rate Random

5 Gsps

Screen Size

13.3in

Series

MXO 4

Digital/Analogue

Analogue, Digital

Country of Origin

Romania

Stock information temporarily unavailable.

BD 14,512.724

BD 14,512.724 Each (Exc. Vat)

BD 15,963.996

BD 15,963.996 Each (inc. VAT)

Rohde & Schwarz MXO44-2415 MXO 4 Series, 1.5GHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

BD 14,512.724

BD 14,512.724 Each (Exc. Vat)

BD 15,963.996

BD 15,963.996 Each (inc. VAT)

Rohde & Schwarz MXO44-2415 MXO 4 Series, 1.5GHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

1.5GHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

400Mpts

Sample Rate Random

5 Gsps

Screen Size

13.3in

Series

MXO 4

Digital/Analogue

Analogue, Digital

Country of Origin

Romania