Rohde & Schwarz NGE100B Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 100W

RS Stock No.: 182-9950Brand: Rohde & SchwarzManufacturers Part No.: NGE103BDistrelec Article No.: 30082404
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

NGE100B

Model Number

NGE103B

Number of Outputs

3

Supply Voltage

115/230V

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

100W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 683.518

BD 683.518 Each (Exc. Vat)

BD 751.870

BD 751.870 Each (inc. VAT)

Rohde & Schwarz NGE100B Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 100W

Calibration type

BD 683.518

BD 683.518 Each (Exc. Vat)

BD 751.870

BD 751.870 Each (inc. VAT)

Rohde & Schwarz NGE100B Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 100W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NGE100B

Model Number

NGE103B

Number of Outputs

3

Supply Voltage

115/230V

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

100W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Malaysia